9224

Littelfuse
576-9224
9224

Mfr.:

Description:
Pushbutton Switches SW BALL NC ZN15G

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,21 € 26,21 €
22,68 € 226,80 €
21,62 € 432,40 €
20,39 € 1.019,50 €
19,49 € 1.949,00 €
18,65 € 3.730,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Pushbutton Switches
Standard Switches
Push-Pull
Non-Illuminated
SPST
Panel Mount
Round
5 A
12 VDC
Screw
Bulk
Actuator Style: Round
Brand: Littelfuse
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99