913-007-001

Littelfuse
576-913-007-001
913-007-001

Mfr.:

Description:
Terminals Crimp Terminal 10AWG/5.3mm2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.804

Stock:
3.804 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,52 € 1,52 €
1,27 € 6,35 €
1,13 € 11,30 €
0,869 € 43,45 €
0,75 € 75,00 €
0,63 € 157,50 €
0,623 € 311,50 €
0,619 € 619,00 €
0,584 € 1.752,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Terminals
RoHS:  
Terminals
Crimp
Crimp
Insulated
ATO - 155
Bulk
Brand: Littelfuse
Current Rating: 30 A
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Unit Weight: 1,037 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536100000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
LITTELFUSE