9118-11

Littelfuse
576-9118-11
9118-11

Mfr.:

Description:
Pushbutton Switches MOM SW P/P DPST 4BLD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,01 € 3.502,50 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Pushbutton Switches
RoHS:  
Pushbutton Switches
Non-Illuminated
DPST
Panel Mount
(ON) - OFF
Round
10 A
12 VDC
Screw
Silver
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Material: Steel
Product Type: Pushbutton Switches
Factory Pack Quantity: 250
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509035

FEATURED PRODUCTS
LITTELFUSE