901-541

Littelfuse
576-901-541
901-541

Mfr.:

Description:
Fuse Holder Accessories FUSE Z-CASE COVER - 8M6011368

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 7/22/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,39 € 7,39 €
5 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder Accessories
SMZ
Fuse Holders
ZCASE
Cover
ZCASE SMZ Series Stud-Mount Fuse Holder
Brand: Littelfuse
Product Type: Fuse Accessories
Factory Pack Quantity: 40
Subcategory: Fuses
Tradename: ZCASE
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
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZCASE® SMZ Stud Mount Fuse Holders

Littelfuse ZCASE® SMZ Stud Mount Fuse Holders allow users to mount fusing to an M8 or M10 stud on batteries, alternators, battery switches, and electrical relays. SMZ Fuse Holders accept Littelfuse ZCASE fuses with 40A to 600A ratings. The SMZ series is ideal for stacking to create a 2- and 3-circuit version. A standard M8 or M10 nut can secure the fuse holder to a stud. The fuse holder is available in four configurations, each with a red protective cover designed to reduce the risk of accidental contact with the fuse or battery terminal.