90030-53

Littelfuse
576-90030-53
90030-53

Mfr.:

Description:
Pushbutton Switches MOM SW P/P N.O 2POS 20A/24VDC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 180   Multiples: 180
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,02 € 1.263,60 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Pushbutton Switches
RoHS:  
Heavy Duty Switches
Non-Illuminated
SPST
PCB Mount
OFF - (ON)
Round
20 A
24 VDC
Silver
Bulk
Brand: Littelfuse
Product Type: Pushbutton Switches
Factory Pack Quantity: 180
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
LITTELFUSE