883-083

Littelfuse
576-883-083
883-083

Mfr.:

Description:
Fuse Holder Accessories TPA for HWB60 6 needed for assy

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.346

Stock:
1.346 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,12 € 1,12 €
0,946 € 4,73 €
0,832 € 8,32 €
0,69 € 34,50 €
0,619 € 61,90 €
0,567 € 141,75 €
0,542 € 271,00 €
0,458 € 458,00 €
0,412 € 1.236,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder Accessories
RoHS:  
HWB60
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fuse Accessories
Factory Pack Quantity: 1000
Subcategory: Fuses
Tradename: HWB
Unit Weight: 1,549 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

HWB60 Sealed Hard-Wired Modules (Mini Style)

Littelfuse HWB60 Sealed Hard-Wired Modules (Mini Style) are used with 280 style components (mini-fuses, relays, diodes, resistors, etc.). Littelfuse HWB60 Sealed Hard-Wired Modules (Mini Style) feature 60 cavities, creating a high-density fuse module with a compact footprint. There is no internal bussing, which allows for flexibility of custom circuitry and wires simply plug into the back of the module using sealed Delphi Metri-Pack Series 280 tanged terminals. 

Off-Highway Electric Vehicle Solutions

Littelfuse provides a wide range of solutions for off-highway electric vehicles. These electric vehicles share a similar architecture and have a power range from 48V to 400V. Off-highway electric vehicles include electric forklifts, golf carts, three-wheelers, tow tractors, compactors, and excavators.

HWB Hard-Wired Power Distribution Modules

Littelfuse HWB Hard-Wired Power Distribution Modules (PDMs) offer designers a variety of improvements in dealing with electrical system design challenges. HWB modules are available to accommodate from 3 (HWB6) to 30 (HWB60-AL) mini (2.8mm) plug-in circuit protection components. Littelfuse HWB PDMs are small enough to be installed almost anywhere the flow of electrical power must be protected or controlled.