882-853

Littelfuse
576-882-853
882-853

Mfr.:

Description:
Fuse Holder Accessories 3 Way Bus Bar

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,30 € 24,30 €
20,17 € 100,85 €
18,60 € 186,00 €
15,41 € 770,50 €
14,26 € 1.426,00 €
12,50 € 3.750,00 €
11,76 € 5.880,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder Accessories
RoHS:  
BMZ
Busbars
ZCASE Holder Assembly 3 Way
BMZ Battery Post Mount Fuse Holder
Bulk
Brand: Littelfuse
Current Rating: 275 A
Features: Direct Mounting, Battery Mount Holders
Length: 80.1 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Poles: 3 Pole
Product Type: Fuse Accessories
Factory Pack Quantity: 100
Subcategory: Fuses
Tradename: ZCASE
Voltage Rating: 32 V
Width: 38.1 mm
Unit Weight: 109,073 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZCASE® BMZ Battery Mount Fuse Holders

Littelfuse ZCASE® BMZ Battery Mount Fuse Holders allow users to mount fusing directly to a post-style battery terminal. Littelfuse ZCASE BMZ Fuse Holders accept 80A to 600A Littelfuse ZCASE fuses. These fuse holders mount directly to the battery without additional mounting hardware. The series is available in 2- or 3-pole versions. BMZ Fuse Holders feature a compact design that saves space and eliminates the need to wire in a separate fuse holder or power-distribution module.

ZCASE® Fuses & Fuse Holders

Littelfuse ZCASE® Fuses are minimal-footprint bolt-down fuses with a wide current rating range of up to 600A in the same package size. Littelfuse ZCASE is a complete fuse solution with fuse holders for the necessary studs and different busbar connections, including some battery clamps.