880014

Littelfuse
576-880014
880014

Mfr.:

Description:
Fuse Holder 32V Bolt-Down Sealed Water-Resistant In-Line Fuse Holder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 896

Stock:
896 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,58 € 54,58 €
45,31 € 226,55 €
41,37 € 413,70 €
34,98 € 1.749,00 €
33,71 € 2.359,70 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
RoHS:  
SN
Fuse Holders
MEGA
Water Resistant
Panel Mount
1 Pole
500 A
70 V
Threaded Stud
- 50 C
+ 125 C
Bulk
Brand: Littelfuse
IP Rating: IP69, IP6K9K
Product Type: Fuse Holders
Factory Pack Quantity: 70
Subcategory: Fuses
Unit Weight: 191,342 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536909500
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fuse Holders & Fuse Blocks

Littelfuse Fuse Holders and Fuse Blocks provide optimal safety to electrical systems. These holders are available for automotive-style fuses, including MINI®, ATO®, MIDI®, MEGA®, JCASE®, and universal glass fuses. The fuse holders are available for in-line, bolt-down, panel-mount, and PCB applications. These fuse holders are designed to work with specific fuses. Therefore, electrical load requirements, the number of circuits, and mounting location must be considered while selecting the fuse and fuse holder. The fuse blocks are available for both high-amperage fuses, such as MEGA® and MIDI® and low-amperage fuses, such as ATO® and MINI®. These fuse holders and blocks are used in high-current and low-current applications.