868-095

Littelfuse
576-868-095
868-095

Mfr.:

Description:
Fuse Holder Accessories Blue 12-14Ga. Wire Seal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.709

Stock:
1.709 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,97 € 2,97 €
2,73 € 27,30 €
2,27 € 113,50 €
2,04 € 204,00 €
1,88 € 470,00 €
1,72 € 860,00 €
1,63 € 1.630,00 €
1,59 € 3.180,00 €
1,40 € 7.000,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder Accessories
RoHS:  
MAXI
Seals
MAXI
Wire, Blue
Fuse Holders, MAXI Splashproof
Bulk
Body Material: Silicon Rubber
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 70 A
Height: 83.3 mm
Length: 42 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 10 C
Mounting Style: Press Fit
Product Type: Fuse Accessories
Factory Pack Quantity: 1000
Subcategory: Fuses
Termination Style: Quick Connect
Voltage Rating: 32 V
Width: 24.7 mm
Unit Weight: 3,742 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
3926909090
USHTS:
3926904590
JPHTS:
392690029
ECCN:
EAR99

Automotive Fuses

Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for automotive applications. These fuses and fuse accessories from Littelfuse assist in circuit protection design for demanding applications. Solutions for overcurrent applications as well as overvoltage applications are available.