86126-2

Littelfuse
576-86126-2
86126-2

Mfr.:

Description:
Circuit Breaker Accessories BUS BAR 2P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,81 € 905,00 €
1,79 € 1.790,00 €
1,73 € 4.325,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Circuit Breaker Accessories
RoHS:  
Circuit_Breaker_Accessories
Busbars
Bulk
Brand: Littelfuse
For Use With: Box Style Circuit Breakers
Length: 35.8 mm
Number of Poles: 2 Pole
Product Type: Circuit Breaker Accessories
Factory Pack Quantity: 500
Subcategory: Circuit Breakers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536908585
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
LITTELFUSE