86126-12

Littelfuse
576-86126-12
86126-12

Mfr.:

Description:
Circuit Breaker Accessories BUS BAR 12P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 190

Stock:
190 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,52 € 10,52 €
8,90 € 44,50 €
8,21 € 82,10 €
6,81 € 340,50 €
6,24 € 624,00 €
5,11 € 1.277,50 €
4,82 € 2.410,00 €
4,69 € 4.690,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Circuit Breaker Accessories
RoHS:  
Busbars
Bulk
Brand: Littelfuse
For Use With: Box Style Circuit Breakers
Length: 267 mm
Number of Poles: 12 Pole
Product Type: Circuit Breaker Accessories
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536410050
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
LITTELFUSE