86099-4

Littelfuse
576-86099-4
86099-4

Mfr.:

Description:
Circuit Breaker Accessories BUS BAR 4P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 104

Stock:
104 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,26 € 8,26 €
7,04 € 35,20 €
6,50 € 65,00 €
5,39 € 269,50 €
5,07 € 507,00 €
4,36 € 1.308,00 €
4,10 € 2.050,00 €
3,78 € 3.780,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Circuit Breaker Accessories
Mounting Brackets
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
For Use With: Box Style Circuit Breakers
Length: 84 mm
Number of Poles: 4 Pole
Product Type: Circuit Breaker Accessories
Factory Pack Quantity: 100
Subcategory: Circuit Breakers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99

FEATURED PRODUCTS
LITTELFUSE