86099-3

Littelfuse
576-86099-3
86099-3

Mfr.:

Description:
Circuit Breaker Accessories BUS BAR 3P

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 84

Stock:
84 Can Dispatch Immediately
Quantities greater than 84 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,39 € 10,39 €
9,86 € 49,30 €
9,55 € 95,50 €
7,35 € 367,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Circuit Breaker Accessories
Circuit_Breaker_Accessories
Mounting Bracket
Bulk
Brand: Littelfuse
For Use With: Box Style Circuit Breakers
Length: 61.7 mm
Number of Poles: 3 Pole
Product Type: Circuit Breaker Accessories
Factory Pack Quantity: 100
Subcategory: Circuit Breakers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536908585
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
LITTELFUSE