8560000100

Littelfuse
576-8560000100
8560000100

Mfr.:

Description:
Fuse Holder Accessories CAP FOR 850/851/856

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Caps
5 x 20 mm
Slot Knob with Silicon Ring
Fuse Holders, No. 850 5 x 20 mm
Body Material: Thermoplastic
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Current Rating: 12 A
Length: 20.8 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Screw
Product Type: Fuse Accessories
Subcategory: Fuses
Termination Style: Screw
Voltage Rating: 250 V
Width: 8.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536908599
CAHTS:
8536900090
USHTS:
8536908585
ECCN:
EAR99