85600001009

Littelfuse
576-85600001009
85600001009

Mfr.:

Description:
Fuse Holder Accessories Panel Mount/5x20mm MINIATUREFUSEHOLDERS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.077
Expected 6/25/2026
1.100
Expected 8/13/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,32 € 4,32 €
3,58 € 17,90 €
3,30 € 33,00 €
2,74 € 137,00 €
2,45 € 245,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder Accessories
RoHS:  
856
Caps
5 x 20 mm
Slot Knob with Silicon Ring
Fuse Holders, No. 850 5 x 20 mm
IP54
Bulk
Body Material: Thermoplastic
Brand: Littelfuse
Current Rating: 10 A
Length: 20.8 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Snap In
Product Type: Fuse Accessories
Factory Pack Quantity: 100
Subcategory: Fuses
Termination Style: Quick Connect
Voltage Rating: 250 V
Width: 8.3 mm
Unit Weight: 4,605 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99