82100000005

Littelfuse
576-82100000005
82100000005

Mfr.:

Description:
Fuse Holder 5x20MM PANEL MNT QC BODY ONLY

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Quantities greater than 29 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,81 € 6,81 €
5,65 € 28,25 €
5,22 € 52,20 €
50 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
RoHS:  
821
Fuse Holders
5 mm x 20 mm
Enclosed Fuseholder
Panel Mount
2 Pole
6.3 A
250 V
Solder Lug
- 25 C
+ 70 C
Bulk
Brand: Littelfuse
Color: Color
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
IP Rating: IP40
Product Type: Fuse Holders
Factory Pack Quantity: 100
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536909599
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99