80712000000

Littelfuse
576-80712000000
80712000000

Mfr.:

Description:
Fuses with Leads - Through Hole 300V IEC TL 2A TE7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 493

Stock:
493 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,82 € 3,82 €
3,52 € 17,60 €
3,39 € 33,90 €
2,63 € 131,50 €
2,23 € 223,00 €
2,13 € 532,50 €
1,89 € 945,00 €
Full Reel (Order in multiples of 1000)
1,79 € 1.790,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuses with Leads - Through Hole
RoHS:  
807
PCB Mount Fuses
2 A
300 VAC
Time Delay / Slow Blow
Leaded Fuses
300 VDC
100 A at 300 VAC
Radial
TE7
- 40 C
+ 125 C
45.8 mOhms
Reel
Cut Tape
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Height: 9.2 mm
Indicator Style: Without Indicator
Length: 12.4 mm
Product Type: PCB Mount Fuse
Factory Pack Quantity: 1000
Subcategory: Fuses
Tradename: TE7
Type: Specialty Fuses
Width: 6.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

807 Series TE7 Time Lag Radial Leaded Fuses

Littelfuse 807 Series TE7 Time Lag Radial Leaded Fuses are subminiature fuses designed to provide overcurrent protection on AC circuits up to 300V. These fuses feature the highest inrush current withstand capability and breaking capacity. Designed in accordance with IEC 60127-4, the 807 series offers a broad current rating of 800mA to 6.3A, low internal resistance, and a wide operating temperature range of -40°C to +125°C, providing robust performance and reliable protection in ultra-high ambient temperatures. The shock-safe casing ensures no physical damage during high-frequency vibration. Littelfuse 807 Series TE7 Time Lag Radial Leaded Fuses offer a high interrupting rating. High nominal melting I2t, and small 7.5mm pitch. These fuses are ideal for ballast lighting, commercial LED lighting, battery chargers, and more.