80413150440

Littelfuse
576-80413150440
80413150440

Mfr.:

Description:
Fuses with Leads - Through Hole 250V IEC TL SL 3.15A TE7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,79 € 1.790,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuses with Leads - Through Hole
RoHS:  
804
PCB Mount Fuses
3.15 A
250 VAC
Time Delay / Slow Blow
Leaded Fuses
250 VDC
150 A at 250 VAC
Radial
TE7
- 40 C
+ 125 C
23 mOhms
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Height: 6.4 mm
Indicator Style: Without Indicator
Length: 12.4 mm
Product Type: PCB Mount Fuse
Factory Pack Quantity: 1000
Subcategory: Fuses
Tradename: TE7
Type: Specialty Fuses
Width: 9.2 mm
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

804 Subminiature Fuses

Littelfuse 804 Subminiature Fuses are TE Universal Modular Fuse (UMF), TT Time-lag type fuses designed for overcurrent protection. These 250V-rated fuses are designed in accordance with IEC 60127-4 and IEC 60127-4 and have multiple safety approvals. The fuses are RoHS compliant, lead free, and halogen free. Littelfuse 804 Subminiature Fuses feature low internal and vibration resistance within a shock-safe casing. They are offered in direct solderable or plug-in versions, both with reduced PCB space requirements. Ideal applications include battery chargers, consumer electronics, power supplies, and industrial controllers.