75930-03

Littelfuse
576-75930-03
75930-03

Mfr.:

Description:
Disconnect Switches 32V DC 300A DPST BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
30
Expected 9/17/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
95,13 € 95,13 €
86,99 € 434,95 €
81,41 € 814,10 €
72,05 € 2.161,50 €
68,03 € 4.081,80 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Disconnect Switches
Battery Disconnect Switch
2 Pole
Panel Mount
Quick Connect
Handle
DPST
300 A
32 VDC
- 40 C
+ 85 C
IP67, IPX9K
Brand: Littelfuse
Color: Black
Features: Patented Weld Breaker
Packaging: Bulk
Product: Disconnect Switches
Product Type: Disconnect Switches
Factory Pack Quantity: 30
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

75930 & 75940 DPST Battery Disconnect Switches

Cole Hersee 75930 and 75940 DPST Battery Master Disconnect Switches are designed to safely cut off battery power to all electrical systems in heavy-duty vehicles and equipment used in mining, construction, agriculture, and transportation. These switches have a patented weld breaker safety feature and an integrated lockout/tagout, ensuring they achieve excellent safety standards. Constructed with a robust engineered polymer housing, these switches offer a contemporary design that withstands harsh conditions typically found in commercial vehicle environments. Cole Hersee 75930 and 75940 DPST Battery Master Disconnect Switches have a 32VDC maximum voltage rating, 16750-4 ISO standards, and a -40°C to +85°C operating temperature range.