75904-01

Littelfuse
576-75904-01
75904-01

Mfr.:

Description:
Disconnect Switches IN MASTER HEN COL 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,88 € 67,88 €
65,70 € 328,50 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Disconnect Switches
Battery Disconnect Switch
2 Pole
Stud
Stud
Lever
DPST
175 A
36 VAC
36 VDC
IP67
75900
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Packaging: Bulk
Product Type: Disconnect Switches
Factory Pack Quantity: 40
Subcategory: Switches
Tradename: Cole Hersee
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536509025
ECCN:
EAR99