72R160XMR

Littelfuse
576-72R160XMR
72R160XMR

Mfr.:

Description:
Resettable Fuses - PPTC PTC POLYFUSE RADIAL 72V 1.60A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.020

Stock:
2.020 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,37 € 1,37 €
1,26 € 12,60 €
1,02 € 51,00 €
0,929 € 92,90 €
0,869 € 217,25 €
0,797 € 398,50 €
Full Ammo Pack (Order in multiples of 1000)
0,613 € 613,00 €
0,597 € 1.194,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,89 €
Min:
1

Similar Product

Littelfuse 72R160XF
Littelfuse
Resettable Fuses - PPTC PTC POLYFUSE RADIAL 72V 1.60A

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Resettable Fuses - PPTC
RoHS:  
72R
PCB Mount
Radial
1.6 A
72 VDC
3.2 A
40 A
220 mOhms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 15.36 mm
Length: 3.1 mm
Pd - Power Dissipation: 1.9 W
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 1000
Subcategory: PPTC Resettable Fuses
Tradename: POLYFUSE
Type: PolyFuse Resettable PTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533290000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533299000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99