7124

Littelfuse
576-7124
7124

Mfr.:

Description:
Pushbutton Switches SW H/L 3POS

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Pushbutton Switches
Standard Switches
Push-Pull
Non-Illuminated
Bushing Mount
Round
15 A
12 VDC
Screw
Copper
Bulk
Actuator Style: Round
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Housing Material: Steel
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
ECCN:
EAR99

FEATURED PRODUCTS
LITTELFUSE