60R065

Littelfuse
Not Assigned
60R065

Mfr.:

Description:
Resettable Fuses - PPTC 60V .65A-HD 40A MAX

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,51 €
Min:
1

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Resettable Fuses - PPTC
60R
PCB Mount
Radial
650 mA
60 V
1.3 A
40 A
720 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Brand: Littelfuse
Diameter: 9.4 mm
Height: 3.1 mm
Length: 14.5 mm
Pd - Power Dissipation: 880 mW
Product Type: Resettable Fuses - PPTC
Subcategory: PPTC Resettable Fuses
Tradename: POLYFUSE
Type: PolyFuse Resettable PTC
Width: 9.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
USHTS:
8536100040
ECCN:
EAR99