60R025

Littelfuse
576-60R025
60R025

Mfr.:

Description:
Resettable Fuses - PPTC 60V .25A-HD 40A MAX

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Littelfuse 60R025XU
Littelfuse
Resettable Fuses - PPTC 60V .25A 2.5s

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Resettable Fuses - PPTC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
60R
PCB Mount
Radial
250 mA
60 V
500 mA
40 A
3 Ohms
- 40 C
+ 85 C
5.1 mm
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 12.7 mm
Length: 3.1 mm
Pd - Power Dissipation: 450 mW
Product Type: Resettable Fuses - PPTC
Subcategory: PPTC Resettable Fuses
Tradename: POLYFUSE
Type: PolyFuse Resettable PTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This Stock Number has been replaced as of the February,
2005, catalog. The replacement Mouser Stock Number is
listed in the Description field. This new Mouser Stock
Number represents the same Littelfuse Part.

With the addition of over 15,000 Littelfuse part numbers to
the Mouser System and website, all of the Mouser Stock
Numbers for Littelfuse have been updated to reflect the
unique factory callout for each of these items.

This Stock Number may still be ordered from Mouser until
such time as any available stock is depleted. Once any
stock is gone please order the item shown in the
Description Field.

If you require more than what is available in this item, or
if you require any other assistance, please contact a
Mouser Technical Sales Representative.



5-1104-1

This functionality requires JavaScript to be enabled.

CNHTS:
8536300000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99