60R020XU

Littelfuse
576-60R020XU
60R020XU

Mfr.:

Description:
Resettable Fuses - PPTC 60V 200MA RADIAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.620

Stock:
4.620 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,396 € 0,40 €
0,358 € 3,58 €
0,298 € 14,90 €
0,274 € 27,40 €
0,247 € 61,75 €
0,227 € 113,50 €
0,217 € 217,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
0,49 €
Min:
1

Similar Product

Littelfuse 60R020XPR
Littelfuse
Resettable Fuses - PPTC 60V .200A RADIAL LEADS

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Resettable Fuses - PPTC
RoHS:  
60R
PCB Mount
Radial
200 mA
60 VDC
400 mA
40 A
4.4 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 7.4 mm
Length: 3.1 mm
Pd - Power Dissipation: 410 mW
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 500
Subcategory: PPTC Resettable Fuses
Tradename: POLYFUSE
Type: PolyFuse Resettable PTC
Unit Weight: 143,050 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533299000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99