5SHT-151-E

Littelfuse
576-5SHT-151-E
5SHT-151-E

Mfr.:

Description:
Current Sensors – Industrial CURRENT TRANSFORMER 150:5 5VA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
167,50 € 167,50 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Current Sensors – Industrial
RoHS:  
150 A
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Packaging: Bulk
Product Type: Industrial Current Sensors
Series: SE-330HV
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CNHTS:
9031809090
USHTS:
8504316000
ECCN:
EAR99