5SHT-102-E

Littelfuse
576-5SHT-102-E
5SHT-102-E

Mfr.:

Description:
Current Sensors – Industrial 1000:5 CT 40 MM WINDOW 25VA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
225,64 € 225,64 €
210,47 € 1.052,35 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Current Sensors – Industrial
RoHS:  
800 A
Brand: Littelfuse
Operating Supply Voltage: 100 V to 240 V
Packaging: Bulk
Product Type: Industrial Current Sensors
Series: SE-330HV
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 240 V
Supply Voltage - Min: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Manufacturing & Processing Portfolio

Littelfuse Industrial Manufacturing and Processing Portfolio encompasses protection, control, and sensing products, including fuses, protection relays, DC disconnect switches, surge protective devices, and temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime. These devices also limit equipment damage and improve productivity.