59630-1-T-05-D

Littelfuse
934-59630-1-T-05-D
59630-1-T-05-D

Mfr.:

Description:
Level Sensors NO 10W 1000mm Flange Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,42 € 2.710,00 €
5,19 € 5.190,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Level Sensors
RoHS:  
AMP MTE Connector
500 mA
Analog
Sensor with integral float magnet attached
Brand: Littelfuse
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting: Panel
Operating Supply Voltage: 200 V
Output Configuration: SPST-NO
Packaging: Bulk
Product Type: Liquid Level Sensors
Series: 59630
Factory Pack Quantity: 100
Subcategory: Sensors
Tradename: Hamlin
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8544422900
CAHTS:
8505110000
USHTS:
8536509065
ECCN:
EAR99

Reed Sensors

Littelfuse Reed Sensors can switch AC or DC loads, making them popular for digital on/off applications. Reed sensors are reed switches that are packaged within an external housing for simplified mounting/connecting and additional protection against environmental influences. Littelfuse Reed Sensors are typically mounted in mechanical systems.

Sensors Portfolio

Littelfuse is a global leader in magnetic sensing solutions with a portfolio covering reed switches, reed sensors, hall effect sensors, reed relays, and magnetic actuators. Littelfuse also offers a broad range of thermistors, resistance temperature detectors (RTDs), digital temperature indicators, and probes and assemblies for temperature sensing applications.