59630-1-T-02-F

Littelfuse
934-59630-1-T-02-F
59630-1-T-02-F

Mfr.:

Description:
Level Sensors NO 10W 300mm Flange Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 58

Stock:
58 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,42 € 8,42 €
6,48 € 64,80 €
6,47 € 323,50 €
5,58 € 558,00 €
5,24 € 1.048,00 €
5,13 € 2.565,00 €
5,06 € 5.060,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Level Sensors
RoHS:  
Untinned Leads
500 mA
Analog
Sensor with integral float magnet attached
Brand: Littelfuse
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting: Panel
Operating Supply Voltage: 200 V
Output Configuration: SPST-NO
Packaging: Bulk
Product Type: Liquid Level Sensors
Series: 59630
Factory Pack Quantity: 100
Subcategory: Sensors
Tradename: Hamlin
Unit Weight: 18,257 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CNHTS:
8541210000
CAHTS:
8505110000
USHTS:
8536509065
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99

Reed Sensors

Littelfuse Reed Sensors can switch AC or DC loads, making them popular for digital on/off applications. Reed sensors are reed switches that are packaged within an external housing for simplified mounting/connecting and additional protection against environmental influences. Littelfuse Reed Sensors are typically mounted in mechanical systems.

Sensors Portfolio

Littelfuse is a global leader in magnetic sensing solutions with a portfolio covering reed switches, reed sensors, hall effect sensors, reed relays, and magnetic actuators. Littelfuse also offers a broad range of thermistors, resistance temperature detectors (RTDs), digital temperature indicators, and probes and assemblies for temperature sensing applications.