59155-1-S-05-A

Littelfuse
576-59155-1-S-05-A
59155-1-S-05-A

Mfr.:

Description:
Proximity Sensors 59155-1-S-05-A SENS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.487

Stock:
4.487 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,82 € 2,82 €
2,74 € 13,70 €
2,19 € 21,90 €
2,18 € 109,00 €
1,81 € 181,00 €
1,72 € 860,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Proximity Sensors
RoHS:  
Adhesive Mount
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Height: 3 mm
Length: 12.7 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: 59155
Factory Pack Quantity: 1000
Subcategory: Sensors
Width: 9 mm
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
8536508099
CNHTS:
9031809090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99

59155 & 59156 Flange Mounts

Littelfuse 59155 and 59156 Flange Mounts are subminiature flange mounting reed sensors occupying only 1.09cm2 board space with normally open contacts. The case design enables mounting with an M2 screw and a washer at 0.1Nm torque maximum or adhesive mounting. These flange mount-type reed sensors are small, with non-contact switching for wet and harsh environments. The housing for these flange mounts is designed for optimum adjustability. The 59155 and 59156 are available in select sensitivities (operating distances) but have standard cable configurations. Littelfuse 59155 and 59156 Flange Mounts' applications include security and access control, factory automation and process equipment.