59135-030

Littelfuse
934-59135-030
59135-030

Mfr.:

Description:
Proximity Sensors PROX SENSOR HI TEMP FLANGE MNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 472

Stock:
472
Can Dispatch Immediately
On Order:
700
Expected 5/28/2026
1.000
Expected 7/8/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,88 € 8,88 €
7,36 € 73,60 €
6,82 € 170,50 €
6,09 € 609,00 €
5,85 € 1.170,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Proximity Sensors
RoHS:  
Magnetic
29.21 mm
Flange Mount
SPDT-CO
Barrel Size: 28.57 mm x 19.05 mm x 6.35 mm
Brand: Littelfuse
Description/Function: High temperature flange mount
Height: 6.35 mm
Length: 28.57 mm
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 250 mA
Operating Supply Voltage: 140 VAC, 200 VDC
Packaging: Bulk
Product Type: Proximity Sensors
Series: 59135
Factory Pack Quantity: 100
Subcategory: Sensors
Tradename: Hamlin
Width: 19.05 mm
Unit Weight: 18,664 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8505110000
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.