59135-020

Littelfuse
934-59135-020
59135-020

Mfr.:

Description:
Proximity Sensors Actuator ordered separately

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 974

Stock:
974
Can Dispatch Immediately
On Order:
900
Expected 7/23/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,44 € 7,44 €
7,12 € 35,60 €
6,18 € 61,80 €
5,73 € 143,25 €
5,54 € 277,00 €
4,70 € 470,00 €
4,47 € 2.235,00 €
4,33 € 4.330,00 €
4,25 € 10.625,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Proximity Sensors
RoHS:  
Magnetic
29.21 mm
Screw
SPST-NO
Barrel Size: 28.57 mm x 19.05 mm x 6.35 mm
Brand: Littelfuse
Description/Function: High temperature flange mount
Height: 6.35 mm
Length: 28.57 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 500 mA
Operating Supply Voltage: 140 VAC, 200 VDC
Packaging: Bulk
Product Type: Proximity Sensors
Series: 59135
Factory Pack Quantity: 100
Subcategory: Sensors
Tradename: Hamlin
Width: 19.05 mm
Unit Weight: 14,128 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
9031809090
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.