59090-3-T-02-A

Littelfuse
934-59090-3-T-02-A
59090-3-T-02-A

Mfr.:

Description:
Proximity Sensors Reed Sensors

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Proximity Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Magnetic
11.75 mm
Screw
SPDT-CO
Barrel Size: 32.5 mm x 32.25 mm x 23.25 mm
Brand: Littelfuse
Description/Function: Heavy duty vane sensor
Height: 23.25 mm
Length: 32.5 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 250 mA
Operating Supply Voltage: 120 VAC, 175 VDC
Packaging: Case
Series: 59090
Factory Pack Quantity: 100
Subcategory: Sensors
Tradename: Hamlin
Width: 32.25 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
9031809090
CAHTS:
8505110000
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
3A228
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.