59085-010

Littelfuse
934-59085-010
59085-010

Mfr.:

Description:
Proximity Sensors PROX SEN VANE SPST-NO W/WIRE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.714

Stock:
3.714
Can Dispatch Immediately
On Order:
300
Expected 7/15/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,02 € 9,02 €
6,93 € 69,30 €
6,19 € 619,00 €
5,71 € 1.142,00 €
5,51 € 2.755,00 €
5,41 € 5.410,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Proximity Sensors
RoHS:  
Magnetic
Wire
SPST-NO
Barrel Size: 25.4 mm x 19.05 mm x 6.35 mm
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Description/Function: Vane sensor
Height: 6.35 mm
Length: 25.4 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 250 mA
Operating Supply Voltage: 120 VAC, 175 VDC
Packaging: Bulk
Series: 59085
Factory Pack Quantity: 100
Subcategory: Sensors
Supply Voltage - Max: 175 V
Tradename: Hamlin
Width: 19 mm
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
9031809090
CAHTS:
8536309090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536300000
ECCN:
EAR99

Sensors Portfolio

Littelfuse is a global leader in magnetic sensing solutions with a portfolio covering reed switches, reed sensors, hall effect sensors, reed relays, and magnetic actuators. Littelfuse also offers a broad range of thermistors, resistance temperature detectors (RTDs), digital temperature indicators, and probes and assemblies for temperature sensing applications.