59050-1-S-00-0

Littelfuse
934-59050-1-S-00-0
59050-1-S-00-0

Mfr.:

Description:
Magnetic/Reed Switches 59050-1-S-00-0 SENS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 763

Stock:
763 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,93 € 1,93 €
1,63 € 16,30 €
1,51 € 37,75 €
1,27 € 127,00 €
1,26 € 252,00 €
1,11 € 1.110,00 €
1,04 € 2.704,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Magnetic/Reed Switches
RoHS:  
Miniature
SPST
12 AT to 18 AT
140 VAC
Black
PCB Mount
Through Hole
Bulk
Brand: Littelfuse
Contact Position: Normally Open
Current Rating: 350 mA, 500 mA
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Reed Switches
Series: 59050
Factory Pack Quantity: 200
Subcategory: Switches
Tradename: Hamlin
Voltage Rating DC: 200 VDC
Unit Weight: 842,475 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8505110000
USHTS:
8473302000
ECCN:
EAR99

59050 Miniature PCB Mountable Reed Switches

Littelfuse 59050 Miniature PCB Mountable Reed Switches measure 22.86mm x 4.57mm x 4.32mm and offer a choice of normally open, normally open high voltage, and change over contacts. The 59050 switches feature molded standoffs to allow board washing and are capable of switching up to 265VAC/300VDC at 10VA. Applications include position/limit sensing, security system switches, and door switches.

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.

Reed Sensors

Littelfuse Reed Sensors can switch AC or DC loads, making them popular for digital on/off applications. Reed sensors are reed switches that are packaged within an external housing for simplified mounting/connecting and additional protection against environmental influences. Littelfuse Reed Sensors are typically mounted in mechanical systems.

Reed Switches

Littelfuse Reed Switches are ideal for battery-powered applications and automotive safety products. Reed switches have two ferromagnetic blades contained within a tubular glass envelope that is hermetically sealed at each end. Switches are activated by a permanent magnet or an electromagnet, and the reed switch and magnetic field combination is commonly known as the "magnetic circuit."

Sensors Portfolio

Littelfuse is a global leader in magnetic sensing solutions with a portfolio covering reed switches, reed sensors, hall effect sensors, reed relays, and magnetic actuators. Littelfuse also offers a broad range of thermistors, resistance temperature detectors (RTDs), digital temperature indicators, and probes and assemblies for temperature sensing applications.