59025-1-U-01-F

Littelfuse
934-59025-1-U-01-F
59025-1-U-01-F

Mfr.:

Description:
Proximity Sensors NO 22-28AT 100mm 59025 Firecracker

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Proximity Sensors
RoHS:  
Magnetic
4.9 mm
Wire
SPST-NO
Barrel Size: 6.22 mm
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Firecracker reed sensor
Length: 25.4 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 500 mA
Operating Supply Voltage: 140 VAC, 200 VDC
Packaging: Bulk
Series: 59025
Factory Pack Quantity: 100
Subcategory: Sensors
Tradename: Hamlin
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8473309000
CAHTS:
8505110000
USHTS:
8473302000
ECCN:
4A994

59025 Reed Sensors

Littelfuse 59025 Reed Sensors are cylindrical sensors with a 6.22mm diameter and 25.4mm length with normally open, normally closed, or change-over contacts. The 59025 series is capable of switching up to 265VAC/300VDC at 10VA. These sensors are UL recognized and available in a range of sensitivity and cable length options. They feature hermetically sealed contacts and operate through non-ferrous materials such as wood, plastic, and aluminum. Littelfuse 59025 Reed Sensors are ideally suited for position and limit sensing, security, level sensing, and linear actuator applications. The 57022 actuator is sold separately.

Firecracker Sensors

Littelfuse Firecracker Sensors feature a slim cylindrical package that is suitable for mounting on a frame. These reed sensors offer engineers a choice of normally open, normally closed, or change-over contacts configurations. Littelfuse Firecracker Sensors are ideal for position and limit sensing, security, level sensing, and linear actuator applications. Each sensor has a corresponding actuator (sold separately).

Sensors Portfolio

Littelfuse is a global leader in magnetic sensing solutions with a portfolio covering reed switches, reed sensors, hall effect sensors, reed relays, and magnetic actuators. Littelfuse also offers a broad range of thermistors, resistance temperature detectors (RTDs), digital temperature indicators, and probes and assemblies for temperature sensing applications.

Reed Sensors

Littelfuse Reed Sensors can switch AC or DC loads, making them popular for digital on/off applications. Reed sensors are reed switches that are packaged within an external housing for simplified mounting/connecting and additional protection against environmental influences. Littelfuse Reed Sensors are typically mounted in mechanical systems.