59021-1-S-03-E

Littelfuse
934-59021-1-S-03-E
59021-1-S-03-E

Mfr.:

Description:
Proximity Sensors NO 6-10AT 500mm 59021 Firecracker

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,29 € 4.645,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Proximity Sensors
RoHS:  
Magnetic
6 mm
Wire
SPST-NO
Barrel Size: 5.1 mm
Brand: Littelfuse
Description/Function: Aluminum miniature firecracker reed sensor
Length: 15.24 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 250 mA
Operating Supply Voltage: 170 V
Packaging: Bulk
Series: 59021
Factory Pack Quantity: 100
Subcategory: Sensors
Tradename: Hamlin
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8473309000
CAHTS:
8505110000
USHTS:
8473302000
ECCN:
4A994

Reed Sensors

Littelfuse Reed Sensors can switch AC or DC loads, making them popular for digital on/off applications. Reed sensors are reed switches that are packaged within an external housing for simplified mounting/connecting and additional protection against environmental influences. Littelfuse Reed Sensors are typically mounted in mechanical systems.

Firecracker Sensors

Littelfuse Firecracker Sensors feature a slim cylindrical package that is suitable for mounting on a frame. These reed sensors offer engineers a choice of normally open, normally closed, or change-over contacts configurations. Littelfuse Firecracker Sensors are ideal for position and limit sensing, security, level sensing, and linear actuator applications. Each sensor has a corresponding actuator (sold separately).

Sensors Portfolio

Littelfuse is a global leader in magnetic sensing solutions with a portfolio covering reed switches, reed sensors, hall effect sensors, reed relays, and magnetic actuators. Littelfuse also offers a broad range of thermistors, resistance temperature detectors (RTDs), digital temperature indicators, and probes and assemblies for temperature sensing applications.

59021 Aluminum Miniature Firecracker Sensors

Littelfuse 59021 Aluminum Miniature Firecracker Sensors are miniature cylindrical reed sensors with a robust aluminum body measuring 15.24mm x 5.10mm. These two-part magnetically operated proximity sensors have a normally open contact and are capable of switching up to 170VDC at 10W. They do not require standby power and operate through non-ferrous materials. The 59021 series has a range of sensitivity, cable lengths, and connector options. Littelfuse 59021 Aluminum Miniature Firecracker Sensors are ideal for position and limit sensing, security, level sensing, and linear actuator applications. The 57022 actuator is sold separately.