58336

Littelfuse
576-58336
58336

Mfr.:

Description:
Rocker Switches

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Rocker Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Illuminated
LED
SPST
ON - NONE - OFF
25 A
12 VAC
12 VDC
Quick Connect
Panel Mount
Sealed
Brand: Littelfuse
Length: 24.42 mm
Mounting Type: Snap In
Panel Thickness: 2.4 mm to 4.7 mm
Product Type: Rocker Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
LITTELFUSE