58328-100

Littelfuse
576-58328-100
58328-100

Mfr.:

Description:
Rocker Switches RKR SW 2POS SPST OFF/ON LENS KIT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,51 € 975,50 €
19,20 € 4.800,00 €
19,19 € 9.595,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Rocker Switches
RoHS:  
Illuminated
Red
SPST
OFF - ON
25 A
12 VDC
Quick Connect
Rocker
Black
Panel Mount
IP66
Bulk
Brand: Littelfuse
Material: Plastic
Mounting Type: Snap In
Product Type: Rocker Switches
Factory Pack Quantity: 50
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
LITTELFUSE