55140-AP-02-A

Littelfuse
934-55140AP02A
55140-AP-02-A

Mfr.:

Description:
Hall Effect / Magnetic Sensors - Industrial 55140 AP02A HALL SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,53 € 15,53 €
13,10 € 65,50 €
12,18 € 121,80 €
11,05 € 276,25 €
10,84 € 542,00 €
9,20 € 920,00 €
8,54 € 4.270,00 €
8,27 € 8.270,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Hall Effect / Magnetic Sensors - Industrial
RoHS:  
5.5 V
Screw
+ 100 C
- 40 C
Bulk
Brand: Littelfuse
Lead Length: 300 mm
Product Type: Industrial Hall Effect / Magnetic Sensors
Series: 55140
Factory Pack Quantity: 100
Subcategory: Sensors
Termination Style: Wire Lead
Tradename: Hamlin
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

55140 Hall Effect Flange Mount Sensor

Littelfuse 55140 Hall Effect Flange Mount Sensor occupies only 3.22cm2 board space and is available with a choice of digital, latching, or programmable analog outputs. The device is available in 2-wire (current output) and 3-wire (voltage output) options. Other options include sensitivity, cable length, and termination. 55140 Hall Effect Sensor is suitable for position and limit sensing, rotation and flow measurement, commutation of brushless d.c. motors, angular sensing, and magnetic encoding.

Sensors Portfolio

Littelfuse is a global leader in magnetic sensing solutions with a portfolio covering reed switches, reed sensors, hall effect sensors, reed relays, and magnetic actuators. Littelfuse also offers a broad range of thermistors, resistance temperature detectors (RTDs), digital temperature indicators, and probes and assemblies for temperature sensing applications.

Hall Effect Sensors

Littelfuse Hall Effect Sensors are semiconductor-based integrated circuits with Hall plates that respond to magnetic fields. Hall Effect devices provide digital or analog output signals that are used for proximity and continuous rotary or linear positioning. Hall Effect Sensors feature active circuitry, so they always draw a small amount of current. Digital Hall Effect Sensors are ideal for high-speed sensing applications such as washing machines. Analog Hall Effect Sensors are used to detect dial positions in appliances such as dishwashers.