55140-2L-03-D

Littelfuse
934-55140-2L-03-D
55140-2L-03-D

Mfr.:

Description:
Hall Effect / Magnetic Sensors - Industrial 2 Wire OL 500mm CONN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,29 € 2.645,00 €
5,07 € 5.070,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Hall Effect / Magnetic Sensors - Industrial
RoHS:  
2-Wire Latch
40 G
24 V
Panel Mount
+ 100 C
- 40 C
17 mA
Bulk
Body Style: Flange
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Lead Length: 500 mm
Product Type: Industrial Hall Effect / Magnetic Sensors
Series: 55140
Factory Pack Quantity: 100
Subcategory: Sensors
Termination Style: AMP MTE Connector
Tradename: Hamlin
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8473309000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
4A994

55140 Hall Effect Flange Mount Sensor

Littelfuse 55140 Hall Effect Flange Mount Sensor occupies only 3.22cm2 board space and is available with a choice of digital, latching, or programmable analog outputs. The device is available in 2-wire (current output) and 3-wire (voltage output) options. Other options include sensitivity, cable length, and termination. 55140 Hall Effect Sensor is suitable for position and limit sensing, rotation and flow measurement, commutation of brushless d.c. motors, angular sensing, and magnetic encoding.

Sensors Portfolio

Littelfuse is a global leader in magnetic sensing solutions with a portfolio covering reed switches, reed sensors, hall effect sensors, reed relays, and magnetic actuators. Littelfuse also offers a broad range of thermistors, resistance temperature detectors (RTDs), digital temperature indicators, and probes and assemblies for temperature sensing applications.