55110-3L-01-E

Littelfuse
934-55110-3L-01-E
55110-3L-01-E

Mfr.:

Description:
Hall Effect / Magnetic Sensors - Industrial 3 Wire OL 100mm CONN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Hall Effect / Magnetic Sensors - Industrial
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3-Wire Latch
86 G
24 V
20 mA
Panel Mount
+ 85 C
- 40 C
Bulk
Body Style: Flange
Brand: Littelfuse
Lead Length: 100 mm
Product Type: Industrial Hall Effect / Magnetic Sensors
Series: 55110
Factory Pack Quantity: 100
Subcategory: Sensors
Termination Style: JST XHP Connector
Tradename: Hamlin
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8473309000
CAHTS:
8505110000
USHTS:
8473302000
ECCN:
4A994
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.