55054-BP

Littelfuse
576-55054-BP
55054-BP

Mfr.:

Description:
Toggle Switches SPST, Toggle switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
DPDT
(ON) - OFF - (ON)
Panel Mount
Screw
10 A, 15 A, 25 A
12 VDC to 36 VDC
15/32-32
Bat
Unsealed
Silver
Standard Heavy Duty
Bulk
Brand: Littelfuse
Product Type: Toggle Switches
Factory Pack Quantity: 6
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Heavy-Duty Toggle Switches

Cole Hersee Standard Heavy-Duty Toggle Switches are designed for universal applications within harsh environments. These Cole Hersee toggle switches offer mounting, body, and actuator features for ease of use and an extended product lifecycle. Standard Heavy-Duty Toggle Switches are very robust Cole Hersee toggle switches and provide several configurations of actuators and circuitries.

FEATURED PRODUCTS
LITTELFUSE