549800

Littelfuse
Not Assigned
549800

Mfr.:

Description:
Automotive Connectors Socket Float.Inst. 12V/7P.S -M'S-

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Connectors
Connectors
7 Position
Socket (Female)
Brand: Littelfuse
Contact Gender: Socket (Female)
Contact Material: Brass
Product Type: Automotive Connectors
Subcategory: Automotive Connectors
Voltage Rating: 12 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0