502FG1J

Littelfuse
803-502FG1J
502FG1J

Mfr.:

Description:
Thermistors 5K OHM 5% DO-35

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 436

Stock:
436
Can Dispatch Immediately
On Order:
500
Expected 3/2/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,697 € 0,70 €
0,657 € 6,57 €
0,616 € 15,40 €
0,587 € 29,35 €
0,561 € 56,10 €
0,507 € 253,50 €
0,488 € 488,00 €
0,45 € 1.125,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Thermistors
RoHS:  
GET
3419 K
5 kOhms
5 %
PCB Mount
Axial
- 55 C
+ 300 C
DO-35
0.075 in
1 in
0.075 in
0.16 in
Bulk
Brand: Littelfuse
Product Type: NTC Thermistors
Factory Pack Quantity: 500
Subcategory: Thermistors
Temperature Coefficient: - 3.86 % / C
Tradename: US Sensor
Type: NTC
Unit Weight: 806,034 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99