5.0SMDJ10CAS

Littelfuse
576-5.0SMDJ10CAS
5.0SMDJ10CAS

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes TVS 5KW 10V 5%BI DO-214AB TR13 RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,599 € 1.797,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Bidirectional
1 Channel
10 V
SMD/SMT
17 V
11.1 V
SMC (DO-214AB)
294.1 A
5 kW
30 kV
30 kV
- 65 C
+ 150 C
5.0SMDJ-S
Reel
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 6.5 W
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V
Unit Weight: 257 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

5.0SMDJxxS Single-Chip TVS Diodes

Littelfuse 5.0SMDJxxS Single-Chip TVS Diodes are designed specifically to protect sensitive electronic equipment from voltage transients. These TVS diodes feature low profile package, good clamping capability, built-in strain relief, and glass passivated chip junction. The 5.0SMDJxxS diodes provide ESD and EFT protection of data lines in accordance with the IEC 61000-4-2 and IEC 61000-4-4, respectively. These TVS diodes offer short typical failure mode from over-specified voltage or current. Littelfuse 5.0SMDJxxS diodes are ideal for surface-mount applications to optimize board space.