460-L

Littelfuse
576-460-L
460-L

Mfr.:

Description:
Industrial Relays 200-480VAC 2-800A SPDT 3PH V MON RELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
131,00 € 131,00 €
124,28 € 1.242,80 €
116,28 € 2.907,00 €
111,80 € 5.590,00 €
111,73 € 11.173,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial Relays
RoHS:  
DIN Rail
Protection Relay
Voltage Monitor
Screw
1 Form C (SPDT-NO, NC)
10 A
Screw
Non-Latching
190 VAC to 480 VAC
IP20
460-200-SP
59.69 mm
52.9 mm
88.9 mm
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Tradename: Starco
Unit Weight: 317,510 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CNHTS:
8536100000
CAHTS:
8536490040
USHTS:
8536490075
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99