40012500000

Littelfuse
576-40012500000
40012500000

Mfr.:

Description:
Fuses with Leads - Through Hole 250V IEC TL TE5 LL 2.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 653

Stock:
653 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,69 € 1,69 €
1,51 € 7,55 €
1,44 € 14,40 €
1,16 € 58,00 €
0,98 € 98,00 €
0,955 € 238,75 €
0,819 € 409,50 €
Full Ammo Pack (Order in multiples of 1400)
0,763 € 1.068,20 €
0,724 € 2.027,20 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuses with Leads - Through Hole
RoHS:  
400
PCB Mount Fuses
2.5 A
250 VAC
Time Delay / Slow Blow
Leaded Fuses
130 A
Radial
TE5
- 40 C
+ 85 C
21.55 mOhms
Ammo Pack
Brand: Littelfuse
Indicator Style: Without Indicator
Product Type: PCB Mount Fuse
Factory Pack Quantity: 1400
Subcategory: Fuses
Tradename: TE5
Type: Specialty Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536109090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Fuses

Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for automotive applications. These fuses and fuse accessories from Littelfuse assist in circuit protection design for demanding applications. Solutions for overcurrent applications as well as overvoltage applications are available.

TE5®/ TR5® Fuses

Littelfuse TE5®/ TR5® Fuses offer a 0.4A to 10A operating current range, 65V to 300V maximum voltage, and -40°C to +85°C operating temperature range. The Littelfuse TR5 series is lead-free, and features reduced PCB space requirements and a shock-safe casing. The TE5 series includes time-lag, fast-acting, transient-tolerant, and inrush protector fuses. 

400 TE5 Subminiature Fuses

Littelfuse 400 TE5® Subminiature Fuses are time-lag type fuses designed for overcurrent protection. These 250V-rated fuses meet the requirements of IEC 60127-3. They are also lead free, halogen free, and RoHS compliant. The 400 TE5 series offers reduced PCB space requirements with direct solderable or plug-in versions. Littelfuse 400 TE5® Subminiature Fuses are vibration resistant and feature low internal resistance within a shock-safe casing. These fuses are ideal for battery chargers, consumer electronics, power supplies, and industrial controllers.