38EV350.ZXBDM

Littelfuse
576-38EV350.ZXBDM
38EV350.ZXBDM

Mfr.:

Description:
Specialty Fuses 350A 500VDC 30kA M8 Bolt Down

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,87 € 42,87 €
35,81 € 179,05 €
29,80 € 298,00 €
27,63 € 1.326,24 €
26,95 € 2.587,20 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Specialty Fuses
RoHS:  
38EV
Fuses
Round Body Fuses
350 A
500 VDC
30 kA
Stud
Bolt Down
Time Delay / Slow Blow
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 48
Subcategory: Fuses
Type: High Voltage Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536100040
ECCN:
EAR99

38EV High-Voltage Fuses

Littelfuse 38EV High-Voltage Fuses offer a 500VDC rated voltage, 30kA interrupting rating, and copper terminals. These fuses are designed to protect high-voltage accessory circuits in electric and hybrid electric vehicles. High-contrast ampere labels are present on the bodies, adding identification, and the 38EV fuses come in an industry-standard footprint. Littelfuse 38EV High-Voltage Fuses feature a 300A to 600A current range, M8 bolt-down termination, and a test cable size range of 50mm2 to 200mm2.