38315000000

Littelfuse
576-38315000000
38315000000

Mfr.:

Description:
Fuses with Leads - Through Hole 300V UL TL TR5 LL 5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,44 € 1,44 €
1,27 € 6,35 €
1,21 € 12,10 €
0,98 € 49,00 €
0,847 € 84,70 €
0,81 € 202,50 €
0,702 € 351,00 €
Full Ammo Pack (Order in multiples of 1000)
0,61 € 610,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
1,44 €
Min:
1

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuses with Leads - Through Hole
RoHS:  
383
PCB Mount Fuses
5 A
300 VAC
Time Delay / Slow Blow
Leaded Fuses
50 A
Radial
TR5
- 65 C
+ 125 C
10.8 mOhms
Ammo Pack
Brand: Littelfuse
Diameter: 8.5 mm
Height: 8 mm
Indicator Style: Without Indicator
Product Type: PCB Mount Fuse
Factory Pack Quantity: 1000
Subcategory: Fuses
Tradename: TR5
Type: Specialty Fuses
Unit Weight: 1,085 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

Automotive Fuses

Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for automotive applications. These fuses and fuse accessories from Littelfuse assist in circuit protection design for demanding applications. Solutions for overcurrent applications as well as overvoltage applications are available.

383 Series Radial Lead Fuses

Littelfuse 383 Series Radial Lead Fuses are part of the TR5® time-lag fuse series, designed in accordance to IEC 60127-3. These internationally approved, vibration-resistant fuses feature shock-safe casing and are rated at 300V max voltage. The 383 series is offered in direct solderable or plug-in versions, containing models rated from 1 to 10A. This Littelfuse thermoplastic line of fuses is suited for electronic ballasts, as the AC line fuse in LED lighting applications, as well as designs with small PCB space requirements.

TE5®/ TR5® Fuses

Littelfuse TE5®/ TR5® Fuses offer a 0.4A to 10A operating current range, 65V to 300V maximum voltage, and -40°C to +85°C operating temperature range. The Littelfuse TR5 series is lead-free, and features reduced PCB space requirements and a shock-safe casing. The TE5 series includes time-lag, fast-acting, transient-tolerant, and inrush protector fuses.